M22-H6

Eaton Electrical
504-M22-H6
M22-H6

Mfr.:

Description:
Switch Cases / Switch Covers SHROUD 6-ELEMENT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$111.03 $111.03
$95.74 $957.40
$91.17 $2,279.25
$86.27 $4,313.50
$82.48 $8,248.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Cases / Switch Covers
Accessories
Shroud
Flush Mounting Plates
IP40
Brand: Eaton Electrical
Color: Gray
Height: 59 mm
Length: 207 mm
Product Type: Switch Cases / Switch Covers
Series: M22
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 95 mm
Unit Weight: 192.777 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.