M22M-WR3

Eaton Electrical
504-M22M-WR3
M22M-WR3

Mfr.:

Description:
Rotary Switches NON-ILL 3-POS MTN SEL SWTCH ROT-HD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.90 $26.90
$21.21 $106.05
$20.18 $201.80
$18.49 $462.25
$17.38 $869.00
$16.26 $1,626.00
$15.69 $3,922.50
$15.13 $7,565.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Rotary Switches
Non-Illuminated
3 Position
Rotary
M22
IP66
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509020
TARIC:
8536501590