PLUG-FMC-3S

Eaton Electrical
504-PLUG-FMC-3S
PLUG-FMC-3S

Mfr.:

Description:
Modules Accessories FAZ-NA UL 489 MCB 480VAC 1P 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.96 $5,439.20
60 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Modules Accessories
Plug-in Terminal
XC-303 Modular Controllers
Brand: Eaton Electrical
Dimensions: 23 mm x 11.2 mm x 7.9 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Operating Supply Voltage: 150 V
Product Type: Modules Accessories
Series: XI/ON
Factory Pack Quantity: 20
Subcategory: Embedded Solutions
Unit Weight: 1.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.