PSG120F24RM

Eaton Electrical
504-PSG120F24RM
PSG120F24RM

Mfr.:

Description:
Power Supplies - DIN Rail Mount PSG Power Supply

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$322.76 $322.76
$291.23 $2,912.30
$286.05 $7,151.25

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Supplies - DIN Rail Mount
3-Phase / Three Phase
120 W
400 VAC to 500 VAC
1 Output
24 VDC
5 A
Industrial
121 mm (4.764 in)
50 mm (1.969 in)
117.3 mm (4.618 in)
PSG
Brand: Eaton Electrical
Dimensions: 121 mm x 50 mm x 117.3 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520

PSG General-Purpose Power Supplies

Eaton Electrical PSG General-Purpose Power Supplies are used in a variety of industrial control applications. Applications include communication networks, sensors, programmable logic controllers (PLCs), and various electrical systems. Each Eaton PSG power supply is equipped with a rugged metal or plastic housing, heavy-duty screw or finger-safe terminals, and a variety of protection features. The PSG line offers operating flexibility with a universal input voltage range from 100VAC to 240VAC. These general-purpose power supplies also provide system protection and continuous operation during brief current surges of up to 150% of the nominal current for components with high in-rush demands.