PSG480B24RM

Eaton Electrical
504-PSG480B24RM
PSG480B24RM

Mfr.:

Description:
Power Supplies - DIN Rail Mount BUFFER MODULE 24VDC 20A IP20 TERM METAL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$477.05 $477.05
$439.43 $4,394.30

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Supplies - DIN Rail Mount
1-Phase / Single Phase
480 W
24 VDC
1 Output
24 VDC
20 A
Industrial
121 mm (4.764 in)
70 mm (2.756 in)
120.1 mm (4.728 in)
PSG
Brand: Eaton Electrical
Isolation Voltage: 1.5 kVAC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409520

PSG General-Purpose Power Supplies

Eaton Electrical PSG General-Purpose Power Supplies are used in a variety of industrial control applications. Applications include communication networks, sensors, programmable logic controllers (PLCs), and various electrical systems. Each Eaton PSG power supply is equipped with a rugged metal or plastic housing, heavy-duty screw or finger-safe terminals, and a variety of protection features. The PSG line offers operating flexibility with a universal input voltage range from 100VAC to 240VAC. These general-purpose power supplies also provide system protection and continuous operation during brief current surges of up to 150% of the nominal current for components with high in-rush demands.