PSG60F24RM

Eaton Electrical
504-PSG60F24RM
PSG60F24RM

Mfr.:

Description:
Power Supplies - DIN Rail Mount PSG Power Supply

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.03 $129.03
$128.63 $1,286.30

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Supplies - DIN Rail Mount
3-Phase / Three Phase
60 W
320 VAC to 575 VAC
1 Output
24 VDC
2.5 A
Industrial
121 mm (4.764 in)
50 mm (1.969 in)
117.3 mm (4.618 in)
PSG
Brand: Eaton Electrical
Dimensions: 121 mm x 50 mm x 117.3 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: - 25 C
Minimum Operating Temperature: + 75 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PSG General-Purpose Power Supplies

Eaton Electrical PSG General-Purpose Power Supplies are used in a variety of industrial control applications. Applications include communication networks, sensors, programmable logic controllers (PLCs), and various electrical systems. Each Eaton PSG power supply is equipped with a rugged metal or plastic housing, heavy-duty screw or finger-safe terminals, and a variety of protection features. The PSG line offers operating flexibility with a universal input voltage range from 100VAC to 240VAC. These general-purpose power supplies also provide system protection and continuous operation during brief current surges of up to 150% of the nominal current for components with high in-rush demands.