SL4-AP120

Eaton Electrical
504-SL4-AP120
SL4-AP120

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED STROBE, BLUE, 24V, 70MM

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.05 $132.05
$124.41 $1,244.10
$122.27 $3,056.75
$120.13 $6,006.50
$119.32 $11,932.00
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Acoustic Module
110 VAC to 120 VAC
3.5 in
Continuous
IP66
SL4
Brand: Eaton Electrical
Height: 5 in
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 11.5 in
Unit Weight: 272.155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041