SL4-BL120-G

Eaton Electrical
504-SL4-BL120-G
SL4-BL120-G

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED STROBE, WHITE, 120V, 40MM

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$140.42 $140.42
$136.26 $1,362.60
$134.62 $3,365.50
$133.01 $6,650.50
$132.99 $13,299.00
250 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Light Module
Green
110 VAC, 120 VAC
40 mm
Flashing
Black
Polycarbonate (PC)
IP66
SL4
Brand: Eaton Electrical
Height: 62 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99