SL7-BL120-R

Eaton Electrical
504-SL7-BL120-R
SL7-BL120-R

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED FLASHING, RED, 120V, 70MM

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.25 $149.25
$143.77 $1,437.70
$141.67 $3,541.75
$139.61 $6,980.50
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Light Module
Red
110 VAC, 120 VAC
70 mm
Flashing
Black
Polycarbonate (PC)
IP66
SL7
Brand: Eaton Electrical
Height: 61 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99