XTCE018C01E

Eaton Electrical
504-XTCE018C01E
XTCE018C01E

Mfr.:

Description:
Contactors - Electromechanical Cont 3P FVNR 18A Frame C 1NC 208/60 Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$245.71 $245.71
$243.59 $6,089.75

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Contactors - Electromechanical
XT IEC
Brand: Eaton Electrical
Contact Form: 1 NC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
IP Rating: IP20
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Full Voltage Non-Reversing
Unit Weight: 408.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99