0402ESDA-AEC1

Eaton Electronics
504-0402ESDA-AEC1
0402ESDA-AEC1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes POLYSURG 0402 30V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,062

Stock:
22,062 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.431 $4.31
$0.264 $26.40
$0.231 $115.50
$0.191 $191.00
Full Reel (Order in multiples of 10000)
$0.191 $1,910.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
35 V
0402 (1005 metric)
0.15 pF
8 kV
15 kV
- 55 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: PolySurg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

Automotive-Rated HP TVS Diodes

Eaton Automotive-Rated High Power Transient Voltage Suppression (HP TVS) Diodes provide overvoltage protection for electronic equipment with fast response times, low clamping voltage, and high peak current capability. These highly reliable TVS diodes are AEC-Q101 qualified and come in both surface-mount and radial/through-hole footprints. The modules utilize silicon avalanche technology for excellent protection against damaging transient surges, from electrostatic discharge (ESD) to induced lightning. Eaton automotive-rated HP TVS diodes include product families that meet up to ISO 16750-2 5a and 5b standards. These diodes are ideal for protecting critical circuits.

0402ESDA-AEC Automotive Grade ESD Suppressor

Eaton Electronics 0402ESDA-AEC Automotive Grade ESD Suppressor is AEC-Q200 qualified and provides ultra-low capacitance (0.05pF) for high-speed data applications. The 0402ESDA-AEC suppressor provides protection with a fast response time (less than 1ns), allowing equipment to pass IEC 61000-4-2 Level 4 test. This 0402ESDA-AEC Automotive Grade ESD Suppressor is a compact (0402), single-line, bidirectional device with a low leakage current of less than 0.1nA typical for reduced power consumption.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.