ABC-1-1/2-R

Eaton Electronics
504-ABC-1-1-2-R
ABC-1-1/2-R

Mfr.:

Description:
Cartridge Fuses ABC 1.5A BUSS FA 5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.59 $5.59
$2.87 $14.35
$2.81 $281.00
$2.67 $667.50

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
ABC
Ceramic Fuses
1.5 A
Fast Blow
3AG (6.3 mm x 32 mm)
250 VAC
125 VDC
100 A/10 kA
Holder / Clip
Clip
Bulk
131 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 6.3 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Fast Acting Ceramic Tube Fuse
Factory Pack Quantity: 5
Subcategory: Fuses
Part # Aliases: ABC-1-1-2-R
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

ABC Series Fast-Acting Ceramic Tube Fuses

Eaton Electronics ABC Series Fast-Acting Ceramic Tube Fuses feature nickel-plated brass endcap construction and are 1/4" x 1 1/4" (6.4 x 31.7mm) physical size. The ABC Series Fuses are available with axial leads and are all RoHS compliant. The ABC Series Fast-Acting Ceramic Tube Fuses are UL Listed and meet standard 248-14, in addition to several other certifications.

Fuses & Fuse Holders

Eaton Electronics Fuses and Fuse Holders are available in a wide range of fuses, including blade-type, ferrule, radial-leaded, surface-mount chip, and brick. The portfolio includes automotive, cartridge, industrial, and electrical fuses. The Fuses are designed to offer reliable overcurrent and overvoltage circuit protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.