ACE1V2012-121-R

Eaton Electronics
504-ACE1V2012-121-R
ACE1V2012-121-R

Mfr.:

Description:
Common Mode Chokes / Filters 120 OHM CAN-BUS AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Common Mode Chokes / Filters
RoHS:  
ACE
AEC-Q200
Reel
Cut Tape
Brand: Eaton Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Automotive CAN-Ethernet (ACE) Bus Inductors

Eaton Electronics Automotive CAN-Ethernet (ACE) Bus Inductors support controller area network (CAN) and Ethernet protocols. The series provides excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines on vehicle connectivity modules. The inductors feature an inductance range of 11μH to 200μH and impedances from 90Ω to 15,000Ω. The series is available in 2012, 3225, and 4532 industry case sizes. Eaton Automotive ACE bus inductors are AEC-Q200 compliant and feature rugged mechanical and electrical performance in a wide range of temperatures.

In Stock: 1,712

Stock:
1,712 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.561 $0.56
$0.464 $4.64
$0.405 $10.13
$0.388 $38.80
$0.383 $95.75
$0.366 $183.00
$0.363 $363.00
Full Reel (Order in multiples of 2000)
$0.363 $726.00