BK1-HTJ-602I

Eaton Electronics
504-BK1-HTJ-602I
BK1-HTJ-602I

Mfr.:

Description:
Fuse Holder PANEL MOUNT FUSEHOLDER 1/4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.25 $5.25
$4.35 $21.75
$4.02 $40.20
$3.33 $166.50
$3.08 $308.00
$2.76 $690.00
$2.55 $1,275.00
$2.21 $2,210.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
HTJ
Fuse Holders
1/4 in x 1 1/4 in
Cartridge
Panel Mount
1 Pole
10 A
250 VAC
Solder Lug
Bulk
Brand: Eaton Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

HTJ Panel Mount Fuse Holders

Eaton Electronics HTJ Panel Mount Fuse Holders are a cost-effective solution that accepts 6.3mmx32mm (1/4” x 1-1/4”) cartridges or ferrule fuses. The family has ratings up to 250V and 15A with options for quick connect or solder terminals. These HTJ fuse holders are intended for through-panel access, which keeps the fuse externally accessible through an electrical enclosure. This not only helps in ease of replacement upon opening but also keeps the wire connections contained within the enclosure for safety. The family offers different fuse carrier options between twist knobs for manual operation or flush mounting assembly for screwdriver operation. All HJT configurations are molded of UL 94 V-0 flammability rated plastic as well as CE and RoHS compliant.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.