BK2-S-4202-1D-R

Eaton Electronics
504-BK2-S-4202-1D-R
BK2-S-4202-1D-R

Mfr.:

Description:
Fuse Holder 1/4" Fuseblock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,896

Stock:
1,896 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.67 $16.70
$1.40 $70.00
$1.28 $128.00
$1.15 $230.00
$1.06 $530.00
$0.937 $937.00
$0.897 $1,794.00
$0.84 $3,360.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
S-4000
Fuse Blocks
6 mm x 32 mm
Fuse Clip
Panel Mount
1 Pole
25 A
250 VAC
Quick Connect
Bulk
Brand: Eaton Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 2000
Subcategory: Fuses
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536908585
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

S-4000 Series Fuse Holders

Eaton Electronics S-4000 Series Fuse Holders feature quick connect termination style and 1/4” x 1-1/4” fuse block. These fuse holders come with panel style mounting, 1 pole, and available in black color. The S-4000 fuse holders offer a 25A current rating and a 250VAC voltage rating.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.