CC12H750MA-TR

Eaton Electronics
504-CC12H750MA-TR
CC12H750MA-TR

Mfr.:

Description:
Surface Mount Fuses 1206, 7A CHIP FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,192

Stock:
3,192
Can Dispatch Immediately
On Order:
3,000
Expected 2026/02/23
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.10 $1.10
$1.02 $10.20
$0.842 $42.10
$0.777 $77.70
$0.699 $174.75
$0.594 $297.00
$0.593 $889.50
Full Reel (Order in multiples of 3000)
$0.54 $1,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
CC12H
Surface Mount Fuses
Time Delay / Slow Blow
750 mA
63 VDC
50 A at 63 VDC
1206 (3216 metric)
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
800 mOhms
Brand: Eaton Electronics
Height: 0.6 mm
Length: 3.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Width: 1.6 mm
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

CC12H Chip™ Fuses

Eaton Electronics CC12H Chip™ Fuses feature a high I2t 1206 surface-mount footprint and offer high inrush withstand capability as well as excellent temperature and cycling characteristics. The RoHS-compliant, lead-free fuses are AEC-Q200 compliant and compatible with solder reflow (260°C, 30s max) and wave solder (immersion 260°C, 10s max) processes. The CC12H Chip Fuses have a 1A to 5A rating.