CPL2A-4-50TR-R

Eaton Electronics
504-CPL2A-4-50TR-R
CPL2A-4-50TR-R

Mfr.:

Description:
Power Inductors - SMD INDUCTOR, 4-PHASES 400nH 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
400 nH
40 mOhms
Standard
Application: Power
Brand: Eaton Electronics
Inductance - nH: 400 nH
Inductance - pH: 400000 pH
Product Type: Power Inductors - SMD
Subcategory: Inductors, Chokes & Coils
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.57 $2,785.00

Similar Products