CTX100-2-52-R

Eaton Electronics
704-CTX100-2-52-R
CTX100-2-52-R

Mfr.:

Description:
Power Inductors - Leaded 100uH 4.3A 0.054ohms Vertical Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.97 $5.97
$4.92 $49.20
$4.55 $113.75
$4.18 $209.00
$3.92 $274.40
$3.90 $1,092.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
101.7 uH
20 %
4.4 A
53.4 mOhms
4.5 A
- 40 C
+ 75 C
Standard
PCB Mount
16.6 mm
24 mm
Iron Powder
LCPI
Bulk
Application: Power
Brand: Eaton Electronics
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 70
Subcategory: Inductors, Chokes & Coils
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99