ECST1V0703-1100-R

Eaton Electronics
504-ECST1V07031100-R
ECST1V0703-1100-R

Mfr.:

Description:
Current Transformers - Board Mount 9A 1:100, 1.33 uH, 1.5 m? Pri, 10.68 ? Sec, 50 KHz-1MHz, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,470

Stock:
2,470 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2470 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.66 $2.66
$2.41 $24.10
$2.26 $56.50
$2.17 $217.00
$2.09 $522.50
$2.08 $1,040.00
$2.04 $2,040.00
Full Reel (Order in multiples of 2500)
$1.73 $4,325.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
1.33 mH
9 A
100:1
10.68 Ohms
SMD/SMT
7.2 mm
5.2 mm
3 mm
50 kHz to 1 MHz
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Current Transformers
Series: ECST
Factory Pack Quantity: 2500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

ECST Current Sense Transformers

Eaton Electronics ECST Current Sense Transformers are SMT package transformers with a primary sensed current rated for 15A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECST Current Sense Transformers are suitable for a variety of applications, including switching power supplies, feedback control, overload sensing, and shutdown protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.