FP4-090SK-R

Eaton Electronics
704-FP4-090SK-R
FP4-090SK-R

Mfr.:

Description:
Power Inductors - SMD 0.09uH 72A 0.423mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Unshielded
90 nH
15 %
72 A
423 mOhms
Standard
10.2 mm
6.8 mm
5 mm
Ferrite
FP4
Reel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Inductance - nH: 90 nH
Inductance - pH: 90000 pH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 900
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2.139 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
$1.72 $1,548.00
$1.71 $3,078.00
$1.66 $7,470.00

Similar Products