HC7-1R0-R

Eaton Electronics
704-HC7-1R0-R
HC7-1R0-R

Mfr.:

Description:
Power Inductors - SMD 1.0uH 37.1A 2.1mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Unshielded
1.05 uH
20 %
20.3 A
2.1 mOhms
19.6 A
- 40 C
+ 155 C
Standard
13.8 mm
13 mm
5.5 mm
Iron Powder
HC7
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 610
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 5.277 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
610
Expected 2026/11/05
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 610)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$7.56 $7.56
$6.22 $62.20
$6.01 $150.25
$5.83 $291.50
$5.21 $521.00
$4.91 $1,227.50
Full Reel (Order in multiples of 610)
$4.86 $2,964.60
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products