HCM1A0703V2-1R0-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 1.0uH 9A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $1.48 | $1.48 | |
| $1.26 | $12.60 | |
| $1.15 | $28.75 | |
| $0.897 | $89.70 | |
| $0.828 | $207.00 | |
| $0.783 | $391.50 | |
| $0.713 | $713.00 | |
| Full Reel (Order in multiples of 2000) | ||
| $0.69 | $1,380.00 | |
| $0.668 | $2,672.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
South Africa
