MOV20V510Y

Eaton Electronics
504-MOV20V510Y
MOV20V510Y

Mfr.:

Description:
Varistors MOV, 20 mm size, 510 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.911 $0.91
$0.586 $5.86
$0.514 $51.40
$0.475 $95.00
$0.461 $230.50
$0.451 $902.00
$0.445 $2,225.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
RoHS:  
MOV
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
22.5 mm
100 A
282 J
500 pF
- 40 C
+ 125 C
Bulk
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 7.5 mm
Lead Spacing: 10 mm
Factory Pack Quantity: 100
Subcategory: Varistors
Tolerance: 10 %
Type: Metal Oxide Varistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99