MOVGT10V240K

Eaton Electronics
504-MOVGT10V240K
MOVGT10V240K

Mfr.:

Description:
Varistors MOVGT - MOV & GDT Combination, 10 mm disc size, 240 V MCOV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:
695 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.57 $1.57
$0.965 $9.65
$0.64 $64.00
$0.541 $135.25
$0.527 $210.80
$0.45 $540.00
$0.444 $1,243.20
$0.424 $2,204.80
$0.408 $4,080.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
RoHS:  
MOVGT
MOVs, GDTs
Axial
Bulk
Brand: Eaton Electronics
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 400
Subcategory: Varistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
ECCN:
EAR99

MOVGT (MOV/GDT Combination) Hybrid Devices

Eaton Electronics MOVGT Hybrid Devices are discrete metal oxide varistor (MOVs) and gas discharge tube (GDTs) combination assemblies packaged in 7mm to 20mm traditional MOV disc sizes. These Eaton Electronics devices offer lower clamping voltages, longer life, and lower leakage currents, providing better overvoltage protection in a small radial/through-hole footprint. Additional features include a broad 55VAC to 560VAC operating voltage range and high nominal surge current withstand (up to 5kA, 40 times).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.