POE13W3X5.0-R

Eaton Electronics
704-POE13W3X5.0-R
POE13W3X5.0-R

Mfr.:

Description:
Power Transformers 13W 100uH 1.6A 0.25ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 140 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.06 $11.06
$9.63 $96.30
$9.23 $230.75
$8.96 $448.00
Full Reel (Order in multiples of 140)
$7.45 $1,043.00
$7.44 $3,124.80
$7.43 $7,281.40
2,380 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Transformers
RoHS:  
POE - Power Over Ethernet Transformers
29.5 V to 60 V
3 x 5 V
13 VA
SMD/SMT
18 mm
18 mm
10 mm
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 140
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: POE13W3X5-0-R
Unit Weight: 13.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504329000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.