STS321033B100AH

Eaton Electronics
504-STS321033B100AH
STS321033B100AH

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,3.3V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,426

Stock:
6,426
Can Dispatch Immediately
On Order:
6,000
Expected 2026/04/06
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.54 $0.54
$0.326 $3.26
$0.207 $20.70
$0.159 $79.50
$0.14 $140.00
Full Reel (Order in multiples of 3000)
$0.113 $339.00
$0.104 $624.00
$0.097 $873.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
3.3 V
SMD/SMT
17.5 V
3.6 V
SOD-323-2
350 W
1.5 pF
30 kV
30 kV
- 55 C
+ 150 C
ST
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Moisture Sensitive: Yes
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

ST Series Automotive TVS Diode ESD Suppressors

Eaton Electronics Automotive TVS Diode ESD Suppressors are AEC-Q101-qualified diodes ideal for automotive applications. The TVS diodes protect up to four I/O lines with unidirectional or bi-directional options. The diodes act as electrostatic discharge (ESD) suppressors and operate with ±8V to ±30V typical ESD ratings. The Eaton Electronics Automotive TVS Diode ESD Suppressors feature a low clamping voltage range and a wide junction capacitance range. The TVS diodes are RoHS compliant and ideal for automotive chassis and safety systems, advanced driver assistance systems (ADAS), communications/infotainment systems, powertrain control, and automotive lighting applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

TVS Diode ESD Suppressors

Eaton Electronics TVS Diode ESD Suppressors provide a 3.3V to 70V reverse working range with a peak pulse current of up to 240A and capacitance as low as 0.07pF. These suppressors deliver highly reliable protection against fast and damaging voltage transients, such as electrostatic discharge, electrically fast transients, and induced lightning. The TVS diodes are offered in discrete and arrays and feature a fast response time, high-voltage withstand capability, long life, and low capacitance. These attributes make these diodes ideal for sensitive ICs with high-speed interfaces. Eaton TVS Diodes are designed for various consumer, computing, power systems, medical, and industrial applications.