TR-1145HV1-6-R

Eaton Electronics
504-TR-1145HV1-6-R
TR-1145HV1-6-R

Mfr.:

Description:
Surface Mount Fuses 1.6A 350V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 980 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.58 $2.58
$2.38 $23.80
$1.98 $99.00
$1.91 $191.00
$1.83 $457.50
$1.76 $880.00
Full Reel (Order in multiples of 1000)
$1.76 $1,760.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
1145HV
Surface Mount Fuses
Fast Blow
1.6 A
350 VAC
350 VDC, 500 VDC
100 A at 500 VDC, 1500 A at 350 VDC
11.2 mm x 5.05 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
100 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 5.05 mm
Length: 11.2 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: High Voltage Fast-Acting Brick Fuse
Width: 2.8 mm
Unit Weight: 1.630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

1145HV(A)/1350HV High Voltage Fast-Acting Fuses

Eaton Electronics 1145HV(A) and 1350HV High Voltage Fast-Acting Brick Fuses provide reliable overcurrent protection up to 5A for high voltage applications. These surface-mount fuses are available in two sizes: 11mm x 5.0mm2 [1145HV(A)] and 13mm x 5.0mm2 (1350HV). The high voltage ratings and SMD package help reduce the required PCB space. The 1145HVA series components are AEC-Q200 qualified and ideally suited for xEV powertrains and applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.