TR-1245UMFT3-15-R

Eaton Electronics
504-TR-1245UMFT3-15R
TR-1245UMFT3-15-R

Mfr.:

Description:
Surface Mount Fuses 1245UMF, Time-Delay, 3.15 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,821

Stock:
4,821 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.33 $1.33
$1.10 $11.00
$0.939 $46.95
$0.868 $86.80
$0.78 $195.00
$0.721 $360.50
Full Reel (Order in multiples of 1000)
$0.601 $601.00
$0.569 $1,138.00
$0.562 $2,810.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
1245UMF
Surface Mount Fuses
Time Delay / Slow Blow
3.15 A
250 VAC
100 A at 250 VAC
12.1 mm x 4.5 mm
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
23.6 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 12 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Universal Modular Fuse
Width: 4.5 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

UMF Fuses

Eaton Electronics UMF Fuses are surface-mount fuses in 1245 packages, featuring both fast-acting and time-delay configurations. These fuses feature maximum voltage ratings up to 350VAC, and maximum interrupting ratings of up to 100A. Eaton Electronics UMF Fuses are suitable for a variety of applications, including power supplies, lighting circuits, large home appliances, and other consumer goods.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.