TR1/6125TD1-R

Eaton Electronics
504-TR1/6125TD1-R
TR1/6125TD1-R

Mfr.:

Description:
Surface Mount Fuses 125VAC/60VDC 1A Time Delay Brick

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
6125TD
Surface Mount Fuses
Time Delay / Slow Blow
1 A
125 VAC
60 VDC
50 A, 50 A
2410 (6125 metric)
Reel
Cut Tape
MouseReel
168 mOhms
Brand: Eaton Electronics
Height: 2.72 mm
Length: 6.1 mm
Melting I2t: 2.88 A2 sec
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 2.72 mm
Part # Aliases: TR1-6125TD1-R
Unit Weight: 332.674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bussmann / Eaton 6125TD Series Brick Fuses

Cooper / Bussman 6125TD Series Brick Fuses have time delay surface mount fuses that comply with EIA-IS-722 standard.

In Stock: 266

Stock:
266 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.81 $1.81
$1.54 $15.40
$1.44 $72.00
$0.918 $459.00
Full Reel (Order in multiples of 1000)
$0.861 $861.00
$0.792 $1,584.00
$0.742 $3,710.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Eaton Electronics TR1-2410TD1-R
Eaton Electronics
Cartridge Fuses 2410 SMD time-delay fuse, 1A