744-A2010

Eaton
545-744-A2010
744-A2010

Mfr.:

Description:
Specialised Cables Eaton 1,8m cable 240V EBM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$212.85 $212.85
$195.55 $1,955.50
$191.59 $4,789.75
$187.36 $9,368.00
100 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Specialised Cables
Brand: Eaton
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090