1914N

Electroswitch
690-1914N
1914N

Mfr.:

Description:
Knobs & Dials RND KNOB W/INSERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
50
Expected 2026/04/13
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.26 $9.26
$7.98 $39.90
$7.54 $75.40
$7.00 $175.00
$6.62 $331.00
$6.34 $634.00
$5.97 $1,492.50
$5.73 $2,865.00
$5.51 $5,510.00

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
20 mm
Fluted
Line on Top
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 5
Subcategory: Knobs & Dials
Unit Weight: 7.297 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536509090
USHTS:
3926902500
JPHTS:
392690029
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH