P118

Electroswitch
690-P118
P118

Mfr.:

Description:
Knobs & Dials DIAL PLATE 1-11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.66 $2.66
$2.33 $23.30
$2.19 $219.00
$2.04 $510.00
$1.97 $985.00
$1.90 $1,900.00
$1.85 $4,625.00
$1.76 $8,800.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Knobs & Dials
RoHS:  
Accessories
Dial Plate
48 mm
Numbers, 1 to 11
Brand: Electroswitch
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 3.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
ELECTROSWITCH