XS-FP-430

Elprotronic
715-XS-FP-430
XS-FP-430

Mfr.:

Description:
Programmers - Processor Based FlashPro430 (XS) for TI MSP430 MCUs

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 2026/02/16
10
Expected 2026/02/20
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$537.02 $537.02

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
RoHS:  
Brand: Elprotronic
Product Type: Programmers - Processor Based
Series: FlashPro
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 277.335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

FlashPro430 Flash Programmer

Elprotronic FlashPro430 Flash Programmer is designed to program the Texas Instruments MSP430 microcontrollers (MCUs). This Elprotronic programmer allows 60KB Flash to be erased, blank checked, programmed, and verified in 3.5 seconds via JTAG interface and in 6.3 seconds via BSL interfaces. Eight pieces of the MSP430 (60KB each) can be programmed simultaneously in 3 seconds using Multi-FPA API-DLL and eight USB-FPAs. The FlashPro430 allows designers to open/save a project with encryption and password protection and allows DCO calibration for any Fxx. This Elprotronic Flash Programmer also features automated DCO calibration and a self test program that allows designers to check programmer functionality with a customer's fixture and target device.