XS-FP-M-1V

Elprotronic
715-XS-FP-M-1V
XS-FP-M-1V

Mfr.:

Description:
Programmers - Processor Based Flash Programmer for STM8, RL78, AVR, PIC MCUs and Serial Flash limited to one Vendor. Current measurement down to 20uA. Data transfer up to 1MB/s. Access to GUI, DLL, serialization and script file. Xstream-Iso Adapter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$490.22 $490.22

Possible Replacement

Elprotronic XS-FP-X
Elprotronic
Programmers - Processor Based FlashPro-X (XS) for MSP and ARM MCUs

Product Attribute Attribute Value Select Attribute
Elprotronic Inc.
Product Category: Programmers - Processor Based
Flash Programmers
AVR, PIC, STM8
AVR, PIC, STM8
1.6 V to 4 V
Brand: Elprotronic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Data Bus Width: 8 bit
Dimensions: 79 mm x 41 mm x 21 mm
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 286.405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900090
USHTS:
8471900000
ECCN:
EAR99