FMR10B-AAAADTBMVCGVEEB

Endress+Hauser
67-FMR10B-AAMVCGVEEB
FMR10B-AAAADTBMVCGVEEB

Mfr.:

Description:
Level Sensors - Industrial Radar level sensor LED + Bluetooth 2-wire 4-20mA Thread ASME MNPT1-1/2, PVDF

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 2026/03/02
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$579.85 $579.85

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Level Sensors - Industrial
RoHS:  
Level Meter
Free Space Radar Level Sensor
Liquid
10 m
Threaded Connection - NPT
Analog, Digital
12 VDC
30 VDC
Polycarbonate (PC)
IP66, IP68
FMR10B
Brand: Endress+Hauser
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Micropilot
Part # Aliases: FMR10B-1009/0
Unit Weight: 1.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
TARIC:
9026102900
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER