RIA45-A1C1

Endress+Hauser
67-RIA45-A1C1
RIA45-A1C1

Mfr.:

Description:
Digital Panel Meters Display 1x Universal; 1x analog + 2 relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$444.27 $444.27

Product Attribute Attribute Value Select Attribute
Endress+Hauser
Product Category: Digital Panel Meters
RoHS:  
Multi-Function Meter
LCD, 5 Digit, Multi-Color
24 V to 230 V
4 mA to 20 mA
RIA45
Brand: Endress+Hauser
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length - mm: 151.8 mm
Mounting Style: Panel Mount
Packaging: Each
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: 17 Terminal Block
Width - mm: 41.9 mm
Part # Aliases: RIA45-1035/0
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

FEATURED PRODUCTS
ENDRESS+HAUSER