EG-2121CA 400.0000M-LGRNB

Epson Timing
732-EG2121400LGRNB
EG-2121CA 400.0000M-LGRNB

Mfr.:

Description:
SAW Oscillators MHZ 2.5V+/-50PPM(-5 85C) W/O AGING BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.77 $25.77
$21.22 $212.20
$20.92 $1,046.00
$20.18 $2,018.00
$19.91 $4,977.50
$19.67 $9,835.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Epson
Product Category: SAW Oscillators
RoHS:  
SPSO
400 MHz
2.375 V
2.625 V
LVDS
SMD/SMT
- 5 C
+ 85 C
7 mm
5 mm
1.2 mm
EG-2121CA
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 30 mA
Factory Pack Quantity: 1
Subcategory: Oscillators
Part # Aliases: Q3805CA10010701
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99