FA-238 20.0000M-80bbbbH60RE3

Epson Timing
732-000M80BBBBH60RE3
FA-238 20.0000M-80bbbbH60RE3

Mfr.:

Description:
Crystals FA-238 20.0000M-80bbbbH60RE3: XTL MHZ 8PF 50PPM 50PPM-40 105C ESR=60 OHM DL=100uW 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.10 $1.10
$0.94 $9.40
$0.893 $22.33
$0.811 $81.10
Full Reel (Order in multiples of 250)
$0.751 $187.75
$0.733 $366.50
$0.70 $700.00
$0.671 $1,677.50
$0.656 $3,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FA-238
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 250
Subcategory: Crystals
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.