RX4901CE XB C03

Epson Timing
732-RX4901CEXBC03
RX4901CE XB C03

Mfr.:

Description:
Real Time Clock RX4901CE XB C03 REAL TIME CLOCK 4 WIRE SPI-BUS +/-5PPM -40 85C PIN 4FOUT 250TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$6.69 $1,672.50
$6.22 $6,220.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RX4901CE
Reel
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Real Time Clocks
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

RX8901CE/4901CE Real-Time Clock Modules

Epson Timing RX8901CE/4901CE Real-Time Clock Modules (RTCs) feature an I2C or 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to 3 event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX8901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.

RX4901CE Real-Time Clock Modules

Epson Timing RX4901CE Real-Time Clock Modules (RTCs) feature a 3- or 4-wire SPI interface and are high-precision components with low power consumption and an integrated event system with up to three event inputs. This event system can detect events and record the timestamp while the microcontroller remains in sleep mode, reducing system power consumption for longer battery life. Epson RX4901CE modules can record timestamps for 32 events in either FIFO or direct mode. These RTCs consume 240nA from a 3V supply and feature a built-in power supply switching circuit. The modules offer time resolution down to 1/512th of a second and are highly stable across the devices' entire operating temperature range.