ESP32-WROVER-E-N8R8

Espressif Systems
356-ESP32WRVE26464PC
ESP32-WROVER-E-N8R8

Mfr.:

Description:
Multiprotocol Modules SMD Module ESP32-WROVER-E, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 8 MB SPI flash, PCB Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,806

Stock:
12,806 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 650)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.71 $5.71
$4.95 $49.50
$4.68 $117.00
$4.31 $431.00
$4.09 $1,022.50
Full Reel (Order in multiples of 650)
$3.87 $2,515.50
$3.73 $4,849.00
$3.65 $7,117.50
4,550 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: Multiprotocol Modules
RoHS:  
ESP32-WROVER
2.4 GHz
20 dBm
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
3 V
3.6 V
- 40 C
+ 85 C
PCB
18 mm x 31.4 mm x 3.3 mm
BLE, Bluetooth 4.2
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Espressif Systems
Data Rate: 150 Mb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 2.3 V to 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 650
Subcategory: Wireless & RF Modules
Part # Aliases: ESP32WROVER-E(M213EH6464PH3Q0)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ESP32-WROVER-B Wireless Module

Espressif ESP32-WROVER-B Wireless Module is a powerful, generic WiFi-BT-BLE MCU module that targets various applications. These applications range from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. This module is provided in two variations. One module comes with a PCB antenna and the other with an IPEX antenna. ESP32-WROVER-B features a 4MB external SPI flash and an additional 8MB SPI Pseudo static RAM (PSRAM).

ESP32-WROVER MCU Modules

Espressif Systems ESP32-WROVER MCU Modules are powerful and generic Wi-Fi/BT/BLE MCU module that targets a wide variety of applications. These modules target applications ranging from low-power sensor networks to the most demanding tasks, such as voice encoding, music streaming, and MP3 decoding. The ESP32-WROVER module uses a PCB antenna, while ESP32-WROVER-I uses an IPEX antenna. These modules feature 4MB external SPI flash, 4MB external PSRAM, and an additional SPI PSRAM of 32Mbits.