21CGS00550

Essentra
144-21CGS00550
21CGS00550

Mfr.:

Description:
Racks & Rack Cabinet Accessories Card Guide, 5.5 in Length, Solid Leg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Card Guides
Snap-In
Natural
6.35 mm
Nylon
Brand: Essentra
Depth: 4.445 mm
Number of Rack Units: 1 Rack
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 500
Subcategory: Enclosures, Racks and Boxes
Part # Aliases: 561-CG550
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.30 $6.50
$1.16 $11.60
$1.03 $25.75
$0.964 $48.20
$0.909 $90.90
$0.818 $204.50
$0.777 $388.50
$0.74 $740.00