30403477

Essentra
144-30403477
30403477

Mfr.:

Description:
Racks & Rack Cabinet Accessories Cam without Stopper 6mm Height X 35mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.49 $3.49
$3.13 $15.65
$2.05 $20.50

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Racks & Rack Cabinet Accessories
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538100000
TARIC:
8538100090

FEATURED PRODUCTS
ESSENTRA