466581

Essentra
144-466581
466581

Mfr.:

Description:
Mounting Fixings 55mm Round Low Profile Glide: LDPE BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.02 $1.02
$0.677 $6.77
$0.557 $55.70
$0.507 $405.60
$0.501 $1,202.40
$0.494 $2,766.40
$0.488 $5,075.20
$0.486 $12,441.60

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Glides
Round Glide
Low-Density Polyethylene (LDPE)
55 mm
1 mm to 3 mm
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Mounting Hardware
Factory Pack Quantity: 800
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3923500000
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA