50M030050K020B

Essentra
144-50M030050K020B
50M030050K020B

Mfr.:

Description:
Screws & Fasteners M3 X .5 X20MM SLOT HEX BLK M111

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.16 $0.16
$0.117 $1.17
$0.09 $9.00
$0.083 $41.50
$0.067 $67.00
$0.065 $130.00
$0.06 $600.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

50G Metric Phillips Fillister Head Screws

Essentra Components 50G Metric Phillips Fillister Head Screws are designed for use with a tapped or threaded insert hole. The fillister head prevents the screw from being overtightened. These lightweight screws are made from UL 94V-2 nylon 6/6 material in a black or natural color. Essentra Components 50G Metric Phillips Fillister Head Screws are designed to resist chemicals, vibration, electrical, and corrosion. The plastic screws are unaffected by oils or detergents, making them ideal for harsh environments. Typical applications include automotive components, electrical enclosures, and consumer products.

FEATURED PRODUCTS
ESSENTRA