840730

Essentra
144-840730
840730

Mfr.:

Description:
Fuse Holder Accessories Fuse Cvr,Transparent Blue,Metric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.89 $0.89
$0.822 $8.22
$0.683 $34.15
$0.63 $63.00
$0.566 $141.50
$0.507 $253.50
$0.471 $471.00
$0.437 $874.00
$0.397 $1,985.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Fuse Holder Accessories
RoHS:  
Covers
Fuse Cover
Body Material: Polyvinyl Chloride (PVC)
Brand: Essentra
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 12.7 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 35 C
Product Type: Fuse Accessories
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926908500
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA