CBSS020A

Essentra
144-CBSS020A
CBSS020A

Mfr.:

Description:
Standoffs & Spacers CB SNAP IN STANDOFF:NYL NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Self Retaining
#4, M3
4.5 mm
Nylon
6.4 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 6.4 mm
Product Type: Standoffs, Spacers & Supports
Series: CBSS
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.471 $4.71
$0.411 $41.10
$0.388 $194.00
$0.354 $354.00
$0.338 $676.00
$0.323 $3,230.00
$0.316 $7,900.00
50,000 Quote