CBTS155A

Essentra
144-CBTS155A
CBTS155A

Mfr.:

Description:
Standoffs & Spacers CB THREADED STANDOFF:NYL NATURAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
M3
49 mm
Nylon
5.5 mm
Female
Brand: Essentra
Color: Natural
Product Type: Standoffs, Spacers & Supports
Series: CBTS
Factory Pack Quantity: 500
Subcategory: Hardware
Unit Weight: 1.339 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
232
Expected 2026/11/25
500
Expected 2027/01/11
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.83 $1.83
$1.50 $15.00