CRLCBSR-8-01

Essentra
144-CRLCBSR-8-01
CRLCBSR-8-01

Mfr.:

Description:
Standoffs & Spacers CB Spt,Reverse Mnt,Natural,1/2 in Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 636

Stock:
636 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.84 $0.84
$0.618 $6.18
$0.564 $56.40
$0.511 $255.50
$0.44 $440.00
$0.427 $854.00
$0.421 $2,105.00
$0.418 $4,180.00
$0.416 $10,400.00

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Supports
Cupped Reverse Locking
12.7 mm
Nylon
10 mm
Male
Brand: Essentra
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99

FEATURED PRODUCTS
ESSENTRA