CTWR012A

Essentra
144-CTWR012A
CTWR012A

Mfr.:

Description:
Cable Ties CABLE TIE WEATHER RESISTANT:NYL BLACK W/UV

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Cable Ties
RoHS:  
8 in
0.14 in
2.17 in
18.1 kg
Black
Nylon
Weather Resistant
Brand: Essentra
Product Type: Cable Ties
Series: CTWR
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Ties

Essentra Components Cable Ties are available in lengths from 3" to 59" and in a variety of materials, including polypropylene, stainless steel, and standard, weather-resistant, and high-temperature nylon. The push-mount and screw-mount zip ties mount into pre-drilled holes, eliminating the need for cable tie holders. The beaded ties and releasable ties are well-suited for temporary applications or where change is needed. Essentra Ties are ideal for sign holders, decorations, and security.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.088 $8.80
$0.083 $16.60
$0.077 $38.50
$0.076 $76.00