HS-6-4

Essentra
144-HS-6-4
HS-6-4

Mfr.:

Description:
Standoffs & Spacers Spacer,Hex,6 ST Scr,Grey,1/2 in Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Hex
#6
12.7 mm
Chlorinated Polyvinyl Chloride (CPVC)
6.35 mm
Female / Female
Brand: Essentra
Color: Gray
Inside Diameter: 2.79 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.23 $0.23
$0.176 $1.76
$0.151 $15.10
$0.148 $148.00
$0.141 $282.00
$0.138 $1,380.00
$0.13 $3,250.00
$0.127 $6,350.00